Cart

STPIC6D595MTR

ST STPIC6D595MTR

image shown is a representation only

ST

POWER LOGIC 8-BIT SHIFT REG.
Supplier: STMicroelectronics
Matchcode: STPIC6D595MTR
Rutronik No.: ICLOG10659
Unit Pack: 2500
MOQ: 5000
package: SO16
Packaging: REEL
On request
0.2833 $
1,416.50 $

Prices

5,000 0.2833 $
10,000 0.2781 $

POWER LOGIC 8-BIT SHIFT REG. Description

Power logic 8-bit shift register

Parameter

Package
SO16
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?