Cart

STPIC6C595TTR

ST STPIC6C595TTR

image shown is a representation only

ST

POWER LOGIC 8-BIT SHIFT REG.
Supplier: STMicroelectronics
Matchcode: STPIC6C595TTR
Rutronik No.: ICLOG10737
Unit Pack: 2500
MOQ: 2500
package: TSSOP16
Packaging: REEL
Topseller
In Stock
On request
On request

Parameter

Package
TSSOP16
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?