Cart

STP9NK90Z

ST STP9NK90Z

image shown is a representation only

ST

N-CH 900V 8A 1300mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP9NK90Z
Rutronik No.: TMOSP7614
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
Best Choice
In Stock
0.7186 $
35.93 $

Prices

50 0.7186 $
100 0.7056 $
150 0.6925 $
200 0.6729 $
300 0.6664 $

N-CH 900V 8A 1300mOhm TO220-3 Description

N-CHANNEL 900V - 1.1 OHM - 8A TO-220 ZENER PROTECTED SUPERMESH MOSFET

Parameter

Configuartion
N-CH
V(DS)
900 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
1300 mOhm
Package
TO-220
Q(g)
72 nC
P(tot)
160 W
R(thJC)
0.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?