Cart

STP80NF55-08

ST STP80NF55-08

image shown is a representation only

ST

N-CH 55V 80A 8mOhm TO220
Supplier: STMicroelectronics
Matchcode: STP80NF55-08
Rutronik No.: TMOSP7742
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
1.35 $
67.50 $

Prices

50 1.35 $
100 1.28 $
150 1.20 $
250 1.0799 $
400 1.0413 $

N-CH 55V 80A 8mOhm TO220 Description

N-Channel 55V - 0.0065Ohm - 80A - TO-220 StripFET(TM) II POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
8 mOhm
Package
TO220
Q(g)
112 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?