Cart

STP80N10F7

ST STP80N10F7

image shown is a representation only

ST

N-CH 100V 80A 10mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP80N10F7
Rutronik No.: TMOSP11501
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.36 $
1,360.00 $

Prices

1,000 1.36 $
1,500 1.33 $
2,500 1.32 $
3,500 1.30 $

N-CH 100V 80A 10mOhm TO220-3 Description

N-channel 100 V, 0.0085 Ohm typ., 80 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
10 mOhm
Package
TO220
Q(g)
45 nC
P(tot)
110 W
R(thJC)
1.36 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Supplier Lead time
131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?