Cart

STP7NM80

ST STP7NM80

image shown is a representation only

ST

N-CH 800V 950mOhm 6,5A TO220
Supplier: STMicroelectronics
Matchcode: STP7NM80
Rutronik No.: TMOSP10977
Unit Pack: 50
MOQ: 2000
package: TO220
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.7834 $
1,566.80 $

N-CH 800V 950mOhm 6,5A TO220 Description

N-channel 800 V, 0.95 Ohm, 6.5 A MDmesh(TM) Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
6.5 A
RDS(on)at 10V
950 mOhm
Package
TO220
Q(g)
18 nC
P(tot)
90 W
R(thJC)
1.38 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?