Cart

STP7NK40Z

ST STP7NK40Z

image shown is a representation only

ST

N-CH 400V 5A 1000mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP7NK40Z
Rutronik No.: TMOSP8270
Unit Pack: 50
MOQ: 3000
package: TO-220
Packaging: TUBE
On request
0.2918 $
875.40 $

N-CH 400V 5A 1000mOhm TO220-3 Description

N-Channel 400V - 0.85 Ohm - 5.4A TO-220 Zener-Protected SuperMESH(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
400 V
I(D)at Tc=25°C
5.4 A
RDS(on)at 10V
1000 mOhm
Package
TO-220
Q(g)
26 nC
P(tot)
70 W
R(thJC)
1.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?