Cart

STP75NF75

ST STP75NF75

image shown is a representation only

ST

N-CH 75V 80A 11mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP75NF75
Rutronik No.: TMOSP7429
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9259 $
46.30 $

Prices

50 0.9259 $
100 0.873 $
200 0.8201 $
350 0.7407 $
650 0.7142 $

N-CH 75V 80A 11mOhm TO220-3 Description

N-CHANNEL 75V - 0.0095 Ohm - 80A STripFET™ II POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
75 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
11 mOhm
Package
TO220
Q(g)
160 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?