Cart

STP6NK60ZFP

ST

N-CH 600V 6A 1200mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP6NK60ZFP
Rutronik No.: TMOSP9357
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
In Stock
On request
On request

N-CH 600V 6A 1200mOhm TO220FP Description

N-channel 600 V - 1 Ohm - 6 A - TO-220 Zener-Protected SuperMESH(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
1200 mOhm
Package
TO220FP
Q(g)
46 nC
P(tot)
110 W
R(thJC)
4.2 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?