Cart

STP6N80K5

ST STP6N80K5

image shown is a representation only

ST

N-CH 800V 4,5A 1600mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP6N80K5
Rutronik No.: TMOS1920
Unit Pack: 1
MOQ: 1
package: TO-220AB
Packaging: TUBE
In Stock
1.24 $
1.24 $

Prices

1 1.24 $
100 1.1753 $
150 1.1041 $
200 0.9972 $
250 0.9616 $

N-CH 800V 4,5A 1600mOhm TO220-3 Description

N-channel 800 V, 1.3 Ohm typ., 4.5 A Zener-protected SuperMESH(TM) 5 Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
4.5 A
RDS(on)at 10V
1600 mOhm
Package
TO-220AB
Q(g)
13 nC
P(tot)
85 W
R(thJC)
1.47 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?