Cart

STP6N120K3

ST STP6N120K3

image shown is a representation only

ST

N-CH 1.2kV 6A 2.4Ohm TO220-3
Supplier: STMicroelectronics
Matchcode: STP6N120K3
Rutronik No.: TMOSP10600
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 07/27/2018
3.25 $
3,250.00 $
Article with this quantity is not orderable.

N-CH 1.2kV 6A 2.4Ohm TO220-3 Description

N-channel 1200 V, 1.95 Ohm, 6 A Zener-protected SuperMESH3(TM) Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
1200 V
I(D)at Tc=25°C
6 A
RDS(on)at 10V
2400 mOhm
Package
TO220
Q(g)
34 nC
P(tot)
150 W
R(thJC)
0.83 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH3
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?