Cart

STP60NF06L

ST STP60NF06L

image shown is a representation only

ST

N-CH 60V 60A 16mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP60NF06L
Rutronik No.: TMOSP7728
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
Best Choice
In Stock
On request
On request

N-CH 60V 60A 16mOhm TO220-3 Description

N-channel 60 V, 0.012 Ohm typ., 60 A STripFET(TM) II Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
60 A
RDS(on)at 10V
16 mOhm
Package
TO-220
Q(g)
66 nC
P(tot)
110 W
R(thJC)
1.36 K/W
Logic level
YES
Automotive
NO
Technology
StripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?