Cart

STP60NF06FP

ST STP60NF06FP

image shown is a representation only

ST

N-CH 60V 37A 14mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP60NF06FP
Rutronik No.: TMOSP7148
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
0.4313 $
21.57 $

Prices

50 0.4313 $
100 0.4066 $
150 0.382 $
250 0.345 $
400 0.3327 $

N-CH 60V 37A 14mOhm TO220FP Description

N-Channel 60V - 0.014Ohm - 60A - TO-220FP StripFET(TM) II POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
37 A
RDS(on)at 10V
14 mOhm
Package
TO220
Q(g)
66 nC
P(tot)
42 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
StripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?