Cart

STP5NK80Z

ST STP5NK80Z

image shown is a representation only

ST

N-CH 800V 4A 1500mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP5NK80Z
Rutronik No.: TMOSP7170
Unit Pack: 50
MOQ: 2000
package: TO-220
Packaging: TUBE
On request
0.3883 $
776.60 $

N-CH 800V 4A 1500mOhm TO220-3 Description

N-channel 800 V, 1.9 Ohm, 4.3 A, Zener-protected SuperMESH(TM) Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
4.3 A
RDS(on)at 10V
1500 mOhm
Package
TO-220
Q(g)
45.5 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?