Cart

STP5NK52ZD

ST STP5NK52ZD

image shown is a representation only

ST

N-CH 520V 4,4A 1500mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP5NK52ZD
Rutronik No.: TMOSP11403
Unit Pack: 50
MOQ: 3000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.392 $
1,176.00 $

Prices

3,000 0.392 $
5,000 0.3854 $
7,500 0.3788 $

N-CH 520V 4,4A 1500mOhm TO220-3 Description

N-channel 520V - 1.22Ohm - 4.4A - TO-220 - DPAK - I2PAK - IPAK

Parameter

Configuartion
N-CH
V(DS)
520 V
I(D)at Tc=25°C
4.4 A
RDS(on)at 10V
1500 mOhm
Package
TO220-3
Q(g)
16.9 nC
P(tot)
70 W
R(thJC)
1.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?