Cart

STP5NK50ZFP

ST

N-CH 500V 4A 1500mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP5NK50ZFP
Rutronik No.: TMOSP8012
Unit Pack: 50
MOQ: 50
package: TO220FP
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.457 $
22.85 $

Prices

50 0.457 $
150 0.4309 $
250 0.4048 $
450 0.3656 $
850 0.3525 $

N-CH 500V 4A 1500mOhm TO220FP Description

N-Channel 500V - 1.22 Ohm - 4.4A Zener-Protected SuperMESH(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
4.4 A
RDS(on)at 10V
1500 mOhm
Package
TO220FP
Q(g)
28 nC
P(tot)
25 W
R(thJC)
1.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?