Cart

STP55NF06L

ST STP55NF06L

image shown is a representation only

ST

N-CH 60V 55A 22mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP55NF06L
Rutronik No.: TMOSP7111
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5672 $
28.36 $

Prices

50 0.5672 $
100 0.5347 $
200 0.5023 $
250 0.4537 $
1,000 0.4375 $

N-CH 60V 55A 22mOhm TO220-3 Description

N-Channel 60V - 0.014Ohm - 55A - TO-220 StripFET(TM) II POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
55 A
RDS(on)at 10V
22 mOhm
Package
TO220
Q(g)
37 nC
P(tot)
110 W
R(thJC)
1.58 K/W
Logic level
YES
Automotive
NO
Technology
StripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?