Cart

STP55NF06FP

ST

N-CH 60V 50A 18mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP55NF06FP
Rutronik No.: TMOSP7054
Unit Pack: 50
MOQ: 50
package: TO-220FP
Packaging: TUBE
Best Choice
In Stock
0.2855 $
14.28 $

Prices

50 0.2855 $
100 0.2803 $
150 0.2751 $
250 0.2674 $
450 0.2648 $

N-CH 60V 50A 18mOhm TO220FP Description

N-channel 60 V, 0.015 Ohm, 50 A STripFET(TM) II Power MOSFET in TO-220FP package

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
50 A
RDS(on)at 10V
18 mOhm
Package
TO-220FP
Q(g)
44.5 nC
P(tot)
30 W
R(thJC)
5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET 2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?