Cart

STP4NK60Z

ST STP4NK60Z

image shown is a representation only

ST

N-CH 600V 4A 2000mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP4NK60Z
Rutronik No.: TMOSP8141
Unit Pack: 50
MOQ: 3000
package: TO220
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3789 $
1,136.70 $

N-CH 600V 4A 2000mOhm TO220-3 Description

N-channel 600 V, 1.76 Ohm, 4 A SuperMESH(TM) Power MOSFET in TO-220

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
4 A
RDS(on)at 10V
2000 mOhm
Package
TO220
Q(g)
26 nC
P(tot)
70 W
R(thJC)
1.78 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?