Cart

STP410N4F7AG

ST STP410N4F7AG

image shown is a representation only

ST

N-CH 40V 180A 1,8mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP410N4F7AG
Rutronik No.: TMOS1665
Unit Pack: 1000
MOQ: 1000
package: TO220
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
3.18 $
3,180.00 $

Prices

1,000 3.18 $
2,000 2.45 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
180 A
RDS(on)at 10V
1.8 mOhm
Package
TO220
Q(g)
140 nC
P(tot)
365 W
R(thJC)
0.41 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFETF7
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?