Cart

STP40N60M2

ST STP40N60M2

image shown is a representation only

ST

N-CH 600V 34A 88mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP40N60M2
Rutronik No.: TMOSP11520
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
4.92 $
246.00 $

Prices

50 4.92 $
100 4.64 $
150 4.36 $
200 3.93 $
300 3.80 $

N-CH 600V 34A 88mOhm TO220-3 Description

N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh II Plus(TM) low Qg Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
34 A
RDS(on)at 10V
88 mOhm
Package
TO220
Q(g)
17 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?