Cart

STP3N150

ST STP3N150

image shown is a representation only

ST

N-CH 1.5kV 3A 9000mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP3N150
Rutronik No.: TMOSP8442
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
3.63 $
181.50 $

Prices

50 3.63 $
100 3.42 $
150 3.22 $
250 2.91 $
350 2.81 $

N-CH 1.5kV 3A 9000mOhm TO220-3 Description

N-channel 1500 V, 6 Ohm typ., 2.5 A PowerMESH(TM) power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
1500 V
I(D)at Tc=25°C
2.5 A
RDS(on)at 10V
9000 mOhm
Package
TO220
Q(g)
29.3 nC
P(tot)
140 W
R(thJC)
0.89 K/W
Logic level
NO
Automotive
NO
Technology
PowerMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?