STP36NF06L

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STP36NF06L
Rutronik No.: TMOSP6840
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
N-CH 60V 36A 40mOhm TO220-3 Description
N-CHANNEL 60V - 0.032 Ohm - 30A TO-220 STRIPFET(TM) II MOSFET
Parameter
- Configuartion
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 36 A
- RDS(on)at 10V
- 40 mOhm
- Package
- TO220
- Q(g)
- 17 nC
- P(tot)
- 70 W
- R(thJC)
- 2.14 K/W
- Logic level
- YES
- Automotive
- NO
- Technology
- StripFET
- Mounting
- THT
- Fast bodydiode
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 41 weeks