Cart

STP35NF10

ST STP35NF10

image shown is a representation only

ST

N-CH 100V 40A 35mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP35NF10
Rutronik No.: TMOSP7666
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5612 $
28.06 $

Prices

50 0.5612 $
100 0.5291 $
200 0.4971 $
400 0.4489 $
800 0.4329 $

N-CH 100V 40A 35mOhm TO220-3 Description

N-Channel 100V - 0.030 Ohm - 40A - TO-220 LOW GATE CHARGE StripFET(TM) POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
35 mOhm
Package
TO220
Q(g)
55 nC
P(tot)
115 W
R(thJC)
1.3 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?