Cart

STP31N65M5

ST STP31N65M5

image shown is a representation only

ST

N-CH 650V 22A 148mOhm TO220
Supplier: STMicroelectronics
Matchcode: STP31N65M5
Rutronik No.: TMOS1558
Unit Pack: 50
MOQ: 1000
package: TO-220
Packaging: TUBE
On request
1.79 $
1,790.00 $

N-CH 650V 22A 148mOhm TO220 Description

N-channel 650 V, 0.124 Ohm, 22 A MDmesh(TM) V Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
22 A
RDS(on)at 10V
148 mOhm
Package
TO-220
Q(g)
45 nC
P(tot)
150 W
R(thJC)
0.83 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
THT
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?