Cart

STP315N10F7

ST STP315N10F7

image shown is a representation only

ST

N-CH 100V 180A 2,3mOhm TO220
Supplier: STMicroelectronics
Matchcode: STP315N10F7
Rutronik No.: TMOS2630
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
2.48 $
2,480.00 $

N-CH 100V 180A 2,3mOhm TO220 Description

Automotive-grade N-channel 100 V, 2.3 mOhm typ., 180 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in a TO-220 package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
180 A
RDS(on)at 10V
2.3 mOhm
Package
TO220
Q(g)
180 nC
P(tot)
315 W
R(thJC)
0.48 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
STripFETF7
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?