Cart

STP30N65M5

ST STP30N65M5

image shown is a representation only

ST

N-CH 650V 22A 125mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP30N65M5
Rutronik No.: TMOSP10662
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
4.21 $
210.50 $

Prices

50 4.21 $
100 3.97 $
150 3.74 $
200 3.37 $
350 3.25 $

N-CH 650V 22A 125mOhm TO220-3 Description

N-channel 650 V, 0.125 Ohm, 22 A, MDmesh(TM) V Power MOSFET TO-220

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
22 A
RDS(on)at 10V
125 mOhm
Package
TO220
Q(g)
64 nC
P(tot)
140 W
R(thJC)
0.83 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh M5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?