Cart

STP28NM50N

ST STP28NM50N

image shown is a representation only

ST

N-CH 500V 21A 135mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP28NM50N
Rutronik No.: TMOSP10515
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.45 $
2,450.00 $

Prices

1,000 2.45 $
1,500 2.41 $
2,000 2.37 $

N-CH 500V 21A 135mOhm TO220-3 Description

N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
21 A
RDS(on)at 10V
135 mOhm
Package
TO220-3
Q(g)
50 nC
P(tot)
150 W
R(thJC)
1.39 K/W
Logic level
NO
Automotive
NO
Technology
MDmeshII
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?