Cart

STP270N8F7

ST STP270N8F7

image shown is a representation only

ST

N-CH 80V 180A 2,5mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP270N8F7
Rutronik No.: TMOSP11478
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.76 $
2,760.00 $

Prices

1,000 2.76 $
1,500 2.69 $

N-CH 80V 180A 2,5mOhm TO220-3 Description

N-channel 80 V, 2.1 mOhm typ., 180 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
180 A
RDS(on)at 10V
2.5 mOhm
Package
TO220-3
Q(g)
193 nC
P(tot)
315 W
R(thJC)
0.48 K/W
Logic level
NO
Automotive
NO
Technology
STripFET7
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?