Cart

STP25NM60ND

ST STP25NM60ND

image shown is a representation only

ST

N-CH 600V 21A 160mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP25NM60ND
Rutronik No.: TMOSP10499
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 04/25/2019
On request
On request
Article with this quantity is not orderable.

N-CH 600V 21A 160mOhm TO220-3 Description

N-channel 600 V, 0.13 Ohm typ., 21 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
21 A
RDS(on)at 10V
160 mOhm
Package
TO220
Q(g)
80 nC
P(tot)
160 W
R(thJC)
0.78 K/W
Logic level
NO
Automotive
NO
Technology
FDmesh II
Mounting
THT
Fast bodydiode
YES
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?