Cart

STP240N10F7

ST STP240N10F7

image shown is a representation only

ST

N-CH 100V 110A 3,2mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP240N10F7
Rutronik No.: TMOSP11644
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.94 $
1,940.00 $

Prices

1,000 1.94 $
1,500 1.91 $
2,000 1.87 $

N-CH 100V 110A 3,2mOhm TO220-3 Description

N-channel 100 V, 2.5 mOhm typ., 180 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in a TO-220 package

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
110 A
RDS(on)at 10V
3.2 mOhm
Package
TO220-3
Q(g)
160 nC
P(tot)
300 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?