Cart

STP23NM50N

ST STP23NM50N

image shown is a representation only

ST

N-CH 500V 17A 190mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP23NM50N
Rutronik No.: TMOSP10607
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
1.88 $
94.00 $

Prices

50 1.88 $
100 1.76 $
150 1.66 $
300 1.50 $
450 1.45 $

N-CH 500V 17A 190mOhm TO220-3 Description

N-channel 500 V, 0.162 Ohm, 17 A, TO-220 MDmesh(TM) II Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
17 A
RDS(on)at 10V
190 mOhm
Package
TO220
Q(g)
65 nC
P(tot)
125 W
R(thJC)
1 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
A
Supplier Lead time
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?