Cart

STP20NF20

ST STP20NF20

image shown is a representation only

ST

N-CH 200V 18A 125mOhm TO220
Supplier: STMicroelectronics
Matchcode: STP20NF20
Rutronik No.: TMOSP8734
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
In Stock
1.0249 $
51.25 $

Prices

50 1.0249 $
100 0.9664 $
150 0.9078 $
200 0.82 $
300 0.7907 $

N-CH 200V 18A 125mOhm TO220 Description

N-channel 200V - 0.10Ohm -18A- DPAK/TO-220/TO-220FP

Parameter

Configuartion
N-CH
V(DS)
200 V
I(D)at Tc=25°C
18 A
RDS(on)at 10V
125 mOhm
Package
TO-220
Q(g)
39 nC
P(tot)
90 W
R(thJC)
1.38 K/W
Logic level
NO
Automotive
NO
Technology
STripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?