Cart

STP18NM80

ST STP18NM80

image shown is a representation only

ST

N-CH 800V 17A 250mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP18NM80
Rutronik No.: TMOSP9159
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
Best Choice
In Stock
1.66 $
83.00 $

Prices

50 1.66 $
100 1.64 $
150 1.61 $
200 1.56 $
300 1.55 $

N-CH 800V 17A 250mOhm TO220-3 Description

N-channel 800 V, 0.25 Ohm, 17 A, MDmesh(TM) Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
17 A
RDS(on)at 10V
250 mOhm
Package
TO-220
Q(g)
70 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?