Cart

STP17NK40ZFP

ST

N-CH 400V 15A 250mOhm TO220FP
Supplier: STMicroelectronics
Matchcode: STP17NK40ZFP
Rutronik No.: TMOSP8662
Unit Pack: 50
MOQ: 1000
package: TO220FP
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9789 $
978.90 $

N-CH 400V 15A 250mOhm TO220FP Description

N-CHANNEL 400V - 0.23 Ohm - 15A TO-220FP Zener-Protected SuperMESH(TM) Power MOSFET

Parameter

Configuartion
N-CH
V(DS)
400 V
I(D)at Tc=25°C
15 A
RDS(on)at 10V
250 mOhm
Package
TO220FP
Q(g)
65 nC
P(tot)
35 W
R(thJC)
3.6 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?