Cart

STP16NF06

ST STP16NF06

image shown is a representation only

ST

N-CH 60V 16A 100mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP16NF06
Rutronik No.: TMOSP7152
Unit Pack: 50
MOQ: 4000
package: TO-220
Packaging: TUBE
On request
0.2292 $
916.80 $

N-CH 60V 16A 100mOhm TO220-3 Description

N-Channel 60V - 0.08Ohm - 16A - TO-220 StripFET(TM) II POWER MOSFET

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
16 A
RDS(on)at 10V
100 mOhm
Package
TO-220
Q(g)
13 nC
P(tot)
45 W
R(thJC)
3.33 K/W
Logic level
NO
Automotive
NO
Technology
StripFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?