Cart

STP16DPP05PTR

ST STP16DPP05PTR

image shown is a representation only

ST

LEDDr 16x 40mA QSOP-24 SMD
Supplier: STMicroelectronics
Matchcode: STP16DPP05PTR
Rutronik No.: ICPWM6541
Unit Pack: 2500
MOQ: 2500
package: SO-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/22/2017
1.1819 $
2,954.75 $

Prices

2,500 1.1819 $
5,000 1.1518 $

LEDDr 16x 40mA QSOP-24 SMD Description

Low voltage 16-bit constant current LED sink driver with output error detection

Parameter

Type
Linear
V(in)max
7 V
V(out)
20 V
I(out)
0.05 A
Package
SO-24
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
50000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?