Cart

STP16DP05XTTR

ST

LEDDr 16x 100mA QSOP-24
Supplier: STMicroelectronics
Matchcode: STP16DP05XTTR
Rutronik No.: LEDDRV1262
Unit Pack: 2500
MOQ: 2500
package: SO-24E
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.01 $
2,525.00 $

Prices

2,500 1.01 $
5,000 0.9889 $

LEDDr 16x 100mA QSOP-24 Description

Low-voltage 16-bit constant current LED sink driver with outputs error detection

Parameter

Type
Linear
V(in)max
7 V
V(out)
20 V
I(out)
0.1 A
Package
SO-24E
Automotive
NO
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
50000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?