Cart

STP16CPC05XTTR

ST

LEDDr 16x 100mA PwrSSO-24E MD
Supplier: STMicroelectronics
Matchcode: STP16CPC05XTTR
Rutronik No.: ICPWM6116
Unit Pack: 2500
MOQ: 2500
package: SO-24E
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.9112 $
2,278.00 $

Prices

2,500 0.9112 $
5,000 0.888 $

LEDDr 16x 100mA PwrSSO-24E MD Description

Low voltage 16 - bit constant current LED sink driver

Parameter

Type
Linear
V(in)max
7 V
V(out)
20 V
I(out)
1.6 A
Package
SO-24E
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
50000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?