Cart

STP14NM50N

ST STP14NM50N

image shown is a representation only

ST

N-CH 500V 12A 320mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP14NM50N
Rutronik No.: TMOSP10708
Unit Pack: 50
MOQ: 2000
package: TO-220
Packaging: TUBE
On request
0.5779 $
1,155.80 $

N-CH 500V 12A 320mOhm TO220-3 Description

N-channel 500 V, 0.28 Ohm, 12 A MDmesh(TM) II Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
320 mOhm
Package
TO-220
Q(g)
27 nC
P(tot)
90 W
R(thJC)
1.39 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh 2
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?