- Home
- Semiconductors
- MOSFETs
- STMicroelectronics MOSFETs
image shown is a representation only

N-CH 80V 64A 3,5mOhm TO220-3
Supplier:
STMicroelectronics
Matchcode:
STP140N8F7
Rutronik No.:
TMOSP11413
Unit Pack: 50
MOQ: 1000
package: TO-220
Packaging: TUBE
N-channel 80 V, 3.5 mOhm typ., 90 A STripFET(TM) VII DeepGATE(TM) Power MOSFET in TO-220 package
- Configuartion
-
N-CH
- V(DS)
-
80 V
- I(D)at Tc=25°C
-
90 A
- RDS(on)at 10V
-
4.3 mOhm
- Package
-
TO-220
- Q(g)
-
218 nC
- P(tot)
-
200 W
- R(thJC)
-
0.75 K/W
- Logic level
-
NO
- Automotive
-
NO
- Technology
-
STripFETF7
- Mounting
-
THT
- Fast bodydiode
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 80V 64A 3,5mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 80V 90A 4mOhm H2PAK-2
package:
H2PAK-2
Packaging:
REEL
N-CH 80V 90A 4mOhm H2PAK-2
package:
H2PAK-2
Packaging:
REEL
N-CH 80V 90A 3,3mOhm H2PAK-2
package:
H2PAK-2
Packaging:
REEL
N-CH 80V 72A 4,3mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 80V 80A 4,6mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 80V 100A 2,4mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 80V 70A 9,7mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 80V 100A 3.5mOhm TO220-3
package:
TO-220
Packaging:
TUBE
N-CH 80V 100A 3,2mOhm TO220-3
package:
TO-220
Packaging:
TUBE
Previous
Next