Cart

STP140N8F7

ST STP140N8F7

image shown is a representation only

ST

N-CH 80V 64A 3,5mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP140N8F7
Rutronik No.: TMOSP11523
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
1.73 $
1,730.00 $

Parameter

Configuartion
N-CH
V(DS)
80 V
I(D)at Tc=25°C
90 A
RDS(on)at 10V
4.3 mOhm
Package
TO220
Q(g)
218 nC
P(tot)
200 W
R(thJC)
0.75 K/W
Logic level
NO
Automotive
NO
Technology
STripFET7
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?