Cart

STP140N6F7

ST STP140N6F7

image shown is a representation only

ST

N-CH 60V 80A 3,5mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP140N6F7
Rutronik No.: TMOSP12865
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
1.0989 $
54.95 $

Prices

50 1.0989 $
100 1.0361 $
150 0.9733 $
200 0.8791 $
300 0.8477 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
80 A
RDS(on)at 10V
3.5 mOhm
Package
TO220
Q(g)
55 nC
P(tot)
158 W
R(thJC)
0.95 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?