Cart

STP13N80K5

ST STP13N80K5

image shown is a representation only

ST

N-CH 800V 12A 370mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP13N80K5
Rutronik No.: TMOS2782
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.89 $
1,890.00 $

N-CH 800V 12A 370mOhm TO220-3 Description

N-channel 800 V, 0.37 Ohm typ., 12 A Zener-protected SuperMESH(TM) 5 Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
12 A
RDS(on)at 10V
370 mOhm
Package
TO220
Q(g)
29 nC
P(tot)
190 W
R(thJC)
0.66 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Morocco
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?