Cart

STP11NM60FD

ST STP11NM60FD

image shown is a representation only

ST

N-CH 600V 11A 450mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP11NM60FD
Rutronik No.: TMOSP8485
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.9755 $
975.50 $

N-CH 600V 11A 450mOhm TO220-3 Description

N-Channel 600V - 0.4Ohm - 11A FDmesh(TM) POWER MOSFET (with FAST DIODE)

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
11 A
RDS(on)at 10V
450 mOhm
Package
TO220
Q(g)
40 nC
P(tot)
160 W
R(thJC)
0.78 K/W
Logic level
NO
Automotive
NO
Technology
FDmesh
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Morocco
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?