Cart

STP10NK60Z

ST STP10NK60Z

image shown is a representation only

ST

N-CH 600V 10A 750mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP10NK60Z
Rutronik No.: TMOSP7081
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
On request
On request

N-CH 600V 10A 750mOhm TO220-3 Description

N-channel 600 V, 0.65 Ohm, 10 A, Zener-protected SuperMESH(TM) Power MOSFET in TO-220 package

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
10 A
RDS(on)at 10V
750 mOhm
Package
TO220
Q(g)
70 nC
P(tot)
115 W
R(thJC)
1.09 K/W
Logic level
NO
Automotive
NO
Technology
SuperMESH
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?