Cart

STP10LN80K5

ST STP10LN80K5

image shown is a representation only

ST

N-CH 800V 8A 630mOhm TO220
Supplier: STMicroelectronics
Matchcode: STP10LN80K5
Rutronik No.: TMOS1686
Unit Pack: 50
MOQ: 1000
package: TO-220
Packaging: TUBE
On request
1.36 $
1,360.00 $

Parameter

Configuartion
N-CH
V(DS)
800 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
630 mOhm
Package
TO-220
Q(g)
15 nC
P(tot)
110 W
R(thJC)
1.14 K/W
Logic level
NO
Automotive
NO
Technology
MDmesh K5
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?