Cart

STP100N6F7

ST STP100N6F7

image shown is a representation only

ST

N-CH 60V 100A 5,6mOhm TO220-3
Supplier: STMicroelectronics
Matchcode: STP100N6F7
Rutronik No.: TMOSP12862
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.8002 $
40.01 $

Prices

50 0.8002 $
100 0.7544 $
150 0.7087 $
200 0.6401 $
300 0.6173 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
5.6 mOhm
Package
TO220
Q(g)
30 nC
P(tot)
125 W
R(thJC)
1.2 K/W
Logic level
NO
Automotive
NO
Technology
STripFETF7
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?