Cart

STP08CP05XTTR

ST STP08CP05XTTR

image shown is a representation only

ST

LEDDr 8x 100mA TSSOP-16E SMD
Supplier: STMicroelectronics
Matchcode: STP08CP05XTTR
Rutronik No.: ICPWM5858
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7171 $
1,792.75 $

Prices

2,500 0.7171 $
5,000 0.6215 $
7,500 0.5498 $

LEDDr 8x 100mA TSSOP-16E SMD Description

Low-voltage, low current power 8-bit shift register

Parameter

Type
Linear
V(in)max
7 V
V(out)
20 V
I(out)
0.1 A
Package
SO-16
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
50000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?