Cart

STP08CP05TTR

ST STP08CP05TTR

image shown is a representation only

ST

LEDDr 100mA TSSOP-16 SMD
Supplier: STMicroelectronics
Matchcode: STP08CP05TTR
Rutronik No.: ICPWM6520
Unit Pack: 2500
MOQ: 2500
package: SO-16
Packaging: REEL
On request
0.5944 $
1,486.00 $

Prices

2,500 0.5944 $
5,000 0.4532 $
7,500 0.4235 $
10,000 0.4049 $

LEDDr 100mA TSSOP-16 SMD Description

Low-voltage, low current power 8-bit shift register

Parameter

Type
Linear
V(in)max
7 V
V(out)
20 V
I(out)
0.1 A
Package
SO-16
Automotive
NO
T(A)max
125 °
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
10
f(s)
50000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?